Molex, 19193 Uninsulated Ring Terminal, M5 Stud Size 8 AWG Wire Size, Silver

Subtotal (1 reel of 500 units)*

$562.50

(exc. GST)

$618.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$562.50$1.125

*price indicative

RS Stock No.:
814-508
Mfr. Part No.:
19193-0151
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19193

Insulation

Uninsulated

Outer Ring Diameter

12.27mm

Inner Ring Diameter

5.03mm

Maximum Wire Size AWG

8AWG

Overall Length

24.82mm

Stud Size

M5

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

RoHS

Maximum Wire Size mm²

8.36mm²

COO (Country of Origin):
US
The Molex ring Terminal is designed for secure connections in electrical applications, specifically supporting 8 AWG wire. Its closed-brazed barrel construction ensures durability and reliability in demanding environments.

Closed-brazed barrel type provides enhanced mechanical strength

Compatible with 8 AWG wire, ensuring optimal connectivity

Features a stud size of 10 (M5) for versatile application

No insulation required for a Compact and efficient design

Manufactured with low-halogen materials for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy