Molex, 19193 Uninsulated Ring Terminal, M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 814-507
- Mfr. Part No.:
- 19193-0113
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$776.05
(exc. GST)
$853.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $776.05 | $0.776 |
*price indicative
- RS Stock No.:
- 814-507
- Mfr. Part No.:
- 19193-0113
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19193 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 9.78mm | |
| Inner Ring Diameter | 209μm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 19.94mm | |
| Stud Size | M5 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19193 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 9.78mm | ||
Inner Ring Diameter 209μm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 19.94mm | ||
Stud Size M5 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
- COO (Country of Origin):
- US
The Molex ring Terminal is designed for effectively crimping onto various wire sizes, providing a secure connection for electrical applications, ensuring reliability and durability in demanding environments.
Closed-brazed barrel construction enhances mechanical strength
Compatible with 12-10 AWG wire for versatile applications
Low-halo status adheres to strict environmental standards
A net weight of 1.448 g facilitates easy handling
Compatible with crimp or compression terminations for flexible connections
Related links
- Molex M5 Stud Size 8 AWG Wire Size, Silver
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex M8 Stud Size 6 AWG Wire Size, Silver
- Molex M8 Stud Size 3 AWG Wire Size, Silver
- Molex M9 Stud Size 4 AWG Wire Size, Silver
- Molex M12 Stud Size 2 AWG Wire Size, Silver
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M6 Stud Size 12 AWG 10 AWG Wire Size
