Molex, 19193 Uninsulated Ring Terminal, M6 Stud Size 2 AWG Wire Size, Silver
- RS Stock No.:
- 814-511
- Mfr. Part No.:
- 19193-0305
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$594.59
(exc. GST)
$654.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $594.59 | $5.946 |
*price indicative
- RS Stock No.:
- 814-511
- Mfr. Part No.:
- 19193-0305
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19193 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.73mm | |
| Outer Ring Diameter | 16.38mm | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 40.21mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 42.4mm² | |
| Minimum Wire Size mm² | 26.6mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19193 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.73mm | ||
Outer Ring Diameter 16.38mm | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 40.21mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 42.4mm² | ||
Minimum Wire Size mm² 26.6mm² | ||
- COO (Country of Origin):
- US
The Molex Ring Terminal is a robust connector is designed to ensure reliable electrical connections for various applications. It features a closed-brazed barrel design, Ideal for efficient crimping and compression with a 1/4" (M6) stud size.
Closed-brazed barrel type enhances conductivity and reliability
Designed for crimp or compression termination interfaces
Accommodates wire sizes of 2 AWG or 35.00 mm²
Net weight of 13.744 g ensures minimal impact on overall assembly weight
Compliant with multiple industry standards for quality assurance
Related links
- Molex M12 Stud Size 2 AWG Wire Size, Silver
- Molex M8 Stud Size 6 AWG Wire Size, Silver
- Molex M9 Stud Size 4 AWG Wire Size, Silver
- Molex M5 Stud Size 8 AWG Wire Size, Silver
- Molex M8 Stud Size 3 AWG Wire Size, Silver
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M6 Stud Size 12 AWG 10 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
