Molex, 19193 Uninsulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 684-277
- Mfr. Part No.:
- 19193-0116
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
$500.99
(exc. GST)
$551.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $500.99 | $1.002 |
*price indicative
- RS Stock No.:
- 684-277
- Mfr. Part No.:
- 19193-0116
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19193 | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | M6 | |
| Standards/Approvals | RoHS, REACH, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19193 | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size M6 | ||
Standards/Approvals RoHS, REACH, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex versakrimp ring tongue terminal is engineered for robust connectivity with 12 to 10 AWG wires. This terminal features a closed-brazed barrel design ensuring reliable crimping and a strong hold for your electrical applications. Its compatibility with a stud size of 1/4" allows for versatile use across various devices while the carton packaging guarantees protection during transport and storage. With an emphasis on quality and compliance this product is validated to meet stringent industry standards making it an ideal choice for professionals seeking dependable and high-quality terminal solutions.
No insulation helps streamline the connection process
Constructed with tin plating for improved conductivity and corrosion resistance
Supports crimp or compression termination interfaces for diverse application needs
Meets EU RoHS compliance which ensuring eco-friendly usage
Low-halogen material status promotes safety in sensitive environments
Global application compatibility ideal for both premium and service-grade tooling options
Related links
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
- Molex M8 Stud Size 1 AWG 0 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- Molex M8 Stud Size 3 AWG Wire Size, Silver
- Molex M16 Stud Size 4 AWG 4 AWG Wire Size, Blue
