TE Connectivity, 32163 Uninsulated Ring Terminal, M6 Stud Size, Silver
- RS Stock No.:
- 796-606
- Mfr. Part No.:
- 321632
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-606
- Mfr. Part No.:
- 321632
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 32163 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.28mm | |
| Outer Ring Diameter | 6.73mm | |
| Overall Length | 25.5mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 32163 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.28mm | ||
Outer Ring Diameter 6.73mm | ||
Overall Length 25.5mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity hook tongue Terminal provides a reliable connection for wire sizes ranging from 12 to 10 AWG. Its closed barrel design ensures optimal conductivity, making it suitable for various industrial applications.
Constructed for wire sizes between 5180 and 13100 CMA
Designed with a 1/4 or M6 stud size to accommodate various installations
Features a tin plating for enhanced corrosion resistance
Weighs only 2.262 grams for lightweight applications
Operates within a temperature range of 0 to 170 °C
Related links
- MECATRACTION M6 Stud Size, Silver
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex M6 Stud Size 4 AWG Wire Size, Silver
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
