Phoenix Contact, C-RCI Insulated Ring Terminal, M6 Stud Size, Yellow
- RS Stock No.:
- 254-4890
- Mfr. Part No.:
- 3240029
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$45.13
(exc. GST)
$49.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.805 | $45.13 |
*price indicative
- RS Stock No.:
- 254-4890
- Mfr. Part No.:
- 3240029
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RCI | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 6mm | |
| Inner Ring Diameter | 6.5mm | |
| Overall Length | 32.7mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1mm | |
| Standards/Approvals | JIS, CSA, UL | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RCI | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 6mm | ||
Inner Ring Diameter 6.5mm | ||
Overall Length 32.7mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1mm | ||
Standards/Approvals JIS, CSA, UL | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug sleeves are conically tapered to facilitate easy and correct insertion of the conductor. The insulated ring cable lugs with plastic sleeve are hard-soldered and feature the 'EASY ENTRY' system.
Material Copper
Internal diameter 6.5 mm
Width 12 mm
Length 32.7 mm
Related links
- Phoenix Contact M8 Stud Size, Yellow
- Phoenix Contact M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact C-RCI 1 Insulated Ring Terminal Red
- Phoenix Contact M6 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
