TE Connectivity Uninsulated Ring Terminal, M8 Stud Size
- RS Stock No.:
- 796-410
- Mfr. Part No.:
- 62787-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-410
- Mfr. Part No.:
- 62787-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.33mm | |
| Overall Length | 31.75mm | |
| Stud Size | M8 | |
| Contact Material | Stainless Steel | |
| Contact Plating | Unplated | |
| Thickness | 760μm | |
| Standards/Approvals | Low Halogen | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.33mm | ||
Overall Length 31.75mm | ||
Stud Size M8 | ||
Contact Material Stainless Steel | ||
Contact Plating Unplated | ||
Thickness 760μm | ||
Standards/Approvals Low Halogen | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is engineered for reliable connections in electrical applications, accommodating wire sizes from 18 to 14 AWG and supporting compatibility with discrete stranded wire types.
Closed ring tongue suitable for 5/16 and M8 stud sizes
Constructed from stainless steel with an unplated finish
Features an open barrel design for easy wire insertion
Operating temperature range from -40 to 110 °C
Compatibility with insulation retention support for added durability
Packaged in quantities of 2500, Ideal for bulk requirements
Related links
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size
- TE Connectivity M8 Stud Size
- TE Connectivity M8 Stud Size, Pink
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size
