TE Connectivity, 34112 Uninsulated Ring Terminal, M8 Stud Size, Pink

Subtotal (1 box of 250 units)*

$543.86

(exc. GST)

$598.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$543.86$2.175

*price indicative

RS Stock No.:
797-028
Mfr. Part No.:
34112-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

34112

Product Type

Ring Terminal

Insulation

Uninsulated

Insulation Material

Copper

Overall Length

15.88mm

Stud Size

M8

Colour

Pink

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

ASTM B545

Maximum Operating Temperature

170°C

COO (Country of Origin):
US
The TE Connectivity Terminal ring designed for reliable connections in high-demand environments. Its purpose is to ensure secure terminations of power and signal conductors within various electrical applications.

Constructed from high conductivity copper for superior electrical performance

Corrosion and vibration resistant for durability in challenging conditions

Brazed seam and 'W' crimp design enhance tensile strength and prevent wire damage

Compact size allows easy installations in tight spaces

Bell-mouth barrel entrance simplifies wire insertion, reducing installation time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy