TE Connectivity Uninsulated Ring Terminal, M8 Stud Size 9 AWG 7 AWG Wire Size, Dark Grey
- RS Stock No.:
- 795-513
- Mfr. Part No.:
- 55991-1
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
$632.71
(exc. GST)
$695.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $632.71 | $1.582 |
*price indicative
- RS Stock No.:
- 795-513
- Mfr. Part No.:
- 55991-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.37mm | |
| Outer Ring Diameter | 11.9mm | |
| Minimum Wire Size AWG | 9AWG | |
| Maximum Wire Size AWG | 7AWG | |
| Overall Length | 23.7mm | |
| Stud Size | M8 | |
| Colour | Dark Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.22mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.37mm | ||
Outer Ring Diameter 11.9mm | ||
Minimum Wire Size AWG 9AWG | ||
Maximum Wire Size AWG 7AWG | ||
Overall Length 23.7mm | ||
Stud Size M8 | ||
Colour Dark Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.22mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal provides a reliable connection solution for 8 AWG wires, specifically is designed for a 5/16 / M8 stud. Its robust construction ensures secure electrical integrity in various applications.
Closed barrel design offers enhanced electrical performance
Tin plating ensures optimal conductivity and corrosion resistance
Compatible with copper wire for versatile usage
Uninsulated option simplifies integration into existing systems
Related links
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Grey
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size
