TE Connectivity, 32158 Uninsulated Ring Terminal, M8 Stud Size
- RS Stock No.:
- 795-789
- Mfr. Part No.:
- 321582
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
$490.77
(exc. GST)
$539.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $490.77 | $49.077 |
*price indicative
- RS Stock No.:
- 795-789
- Mfr. Part No.:
- 321582
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 32158 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 12.8mm | |
| Outer Ring Diameter | 8.33mm | |
| Overall Length | 46.94mm | |
| Stud Size | M8 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 32158 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 12.8mm | ||
Outer Ring Diameter 8.33mm | ||
Overall Length 46.94mm | ||
Stud Size M8 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal is designed for securely connecting 2/0 AWG wires to a stud. Its robust construction ensures reliability and efficiency in various applications.
Closed barrel design optimises electrical connectivity
Tin plating provides enhanced corrosion resistance
Accommodates wire sizes from 119500 to 150500 CMA
Rated for 0 to 170 °C operating temperature range
Single hole configuration facilitates easy installation
Weighs only 37.736 g for lightweight applications
Compatible with copper wire base material
Related links
- TE Connectivity Uninsulated Ring Terminal, M8 Stud Size
- TE Connectivity M8 Stud Size
- TE Connectivity M8 Stud Size, Pink
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M8 Stud Size 3 AWG 3 AWG Wire Size
