Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- RS Stock No.:
- 780-928
- Mfr. Part No.:
- MCL25-8
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.94
(exc. GST)
$3.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.94 |
| 10 - 24 | $2.69 |
| 25 + | $2.42 |
*price indicative
- RS Stock No.:
- 780-928
- Mfr. Part No.:
- MCL25-8
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13.1mm | |
| Inner Ring Diameter | 7.2mm | |
| Overall Length | 35.8mm | |
| Stud Size | M8 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13.1mm | ||
Inner Ring Diameter 7.2mm | ||
Overall Length 35.8mm | ||
Stud Size M8 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Connector is designed for reliable flange mount SMA applications, ensuring optimal performance in high-frequency scenarios.
Dielectric withstand rated at 1000 VRMS enhances reliability
Contact resistance is a low 3 milliohms for minimal signal loss
Insertion loss capped at .15 dB maximum ensures signal integrity
Related links
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- NEMIQ M8 Stud Size
- TE Connectivity Uninsulated Ring Terminal, M8 Stud Size
- Klauke Uninsulated Ring Terminal Grey
