JST, R2 Uninsulated Ring Terminal, 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 604-8339
- Mfr. Part No.:
- R2-5
- Brand:
- JST
Get a bulk buy discount
Add 10 more to save $0.90
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$7.73
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $7.73 | $0.077 | - |
| 10 - 49 | $7.64 | $0.076 | $0.90 |
| 50 + | $7.40 | $0.074 | $16.50 |
*price indicative
- RS Stock No.:
- 604-8339
- Mfr. Part No.:
- R2-5
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R2 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 9.5mm | |
| Inner Ring Diameter | 5.3mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 16.8mm | |
| Stud Size | 5 mm | |
| Colour | Grey | |
| Thickness | 800μm | |
| Standards/Approvals | CSA LR20812, UL, JIS C2805 | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R2 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 9.5mm | ||
Inner Ring Diameter 5.3mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 16.8mm | ||
Stud Size 5 mm | ||
Colour Grey | ||
Thickness 800μm | ||
Standards/Approvals CSA LR20812, UL, JIS C2805 | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 6 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu M4 Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
