Mueller Electric Uninsulated Ring Terminal, M8 Stud Size

Get a bulk buy discount

Add 10 more to save $0.60

View bulk pricing options

Subtotal (1 unit)*

$2.06

(exc. GST)

$2.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.06-
10 - 24$2.00$0.60
25 +$1.95$2.75

*price indicative

RS Stock No.:
780-926
Mfr. Part No.:
MCL16-8
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

12mm

Inner Ring Diameter

5.5mm

Overall Length

32mm

Stud Size

M8

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Mueller Electric Cable Lug designed for efficient electrical connectivity. Its primary function is to securely connect conductors for reliable performance in various applications.

Constructed from tin-plated copper for enhanced conductivity

Features dimensions of 52.4mm L, 20.9mm W, and 12.5mm ID for versatile fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy