TE Connectivity, 40725 Uninsulated Ring Terminal, 10 Stud Size
- RS Stock No.:
- 796-321
- Mfr. Part No.:
- 40725
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 11000 units)*
$2,396.48
(exc. GST)
$2,636.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,396.48 | $0.218 |
*price indicative
- RS Stock No.:
- 796-321
- Mfr. Part No.:
- 40725
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 40725 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.82mm | |
| Overall Length | 19.81mm | |
| Stud Size | 10 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 760μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 40725 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.82mm | ||
Overall Length 19.81mm | ||
Stud Size 10 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 760μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity closed ring tongue Terminal is designed for secure connections in electrical applications, accommodating wire sizes from 18 to 14 AWG with a #10 stud. It features a robust, open barrel construction for reliable performance.
Closed ring tongue design ensures a secure grip on the stud
Compatible with stranded copper wire for versatile applications
Tin plating enhances corrosion resistance and longevity
Operating temperature range of -40 to 110 °C supports diverse environments
Single-hole configuration simplifies installation and connection
Related links
- TE Connectivity 10 Stud Size
- TE Connectivity 10 Stud Size
- TE Connectivity Uninsulated Ring Terminal, #10 Stud Size 18 AWG 14 AWG Wire Size
- TE Connectivity Uninsulated Ring Terminal Black
- TE Connectivity #10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 10 AWG 6 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
