TE Connectivity, 40725 Uninsulated Ring Terminal, 10 Stud Size

This image is representative of the product range

Subtotal (1 reel of 11000 units)*

$5,228.69

(exc. GST)

$5,751.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$5,228.69$0.475

*price indicative

RS Stock No.:
796-319
Mfr. Part No.:
40725-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

40725

Product Type

Ring Terminal

Insulation

Uninsulated

Overall Length

19.81mm

Stud Size

10

Contact Plating

Tin

Contact Material

Phosphor Bronze

Thickness

760μm

Standards/Approvals

RoHS

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity closed ring tongue Terminal designed for secure electrical connections, suitable for wire sizes ranging from 18 to 14 AWG, making it Ideal for various applications in electronic equipment.

Constructed from phosphor bronze, ensuring durability and conductivity

Features an open barrel design for easy wire insertion

Rated for operation at temperatures of -40 to 110 °C

Tin plating enhances resistance to corrosion and ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy