TE Connectivity, 618 Uninsulated Ring Terminal, 10 Stud Size 10 AWG 6 AWG Wire Size, Grey

Subtotal (1 reel of 1200 units)*

$1,376.93

(exc. GST)

$1,514.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,376.93$1.147

*price indicative

RS Stock No.:
680-068
Mfr. Part No.:
61866-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

618

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

4.82mm

Maximum Wire Size AWG

6AWG

Minimum Wire Size AWG

10AWG

Overall Length

25.2mm

Stud Size

10

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

1.02mm

Standards/Approvals

UL

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 10 to 6 AWG and designed for #10 studs with a 4.82 mm [.19 in] diameter. Its open barrel construction allows for strong mechanical crimping, making it Ideal for demanding electrical environments. The straight tongue ensures precise alignment during installation, while the uninsulated body is suited for systems where insulation is externally managed.

Open barrel design enables robust crimping for larger wire gauges

Tin plating enhances conductivity and provides corrosion resistance

Straight tongue layout supports accurate and stable mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy