TE Connectivity, 60772 Uninsulated Ring Terminal, 10 Stud Size
- RS Stock No.:
- 795-457
- Mfr. Part No.:
- 60772-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
$1,853.82
(exc. GST)
$2,039.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,853.82 | $0.154 |
*price indicative
- RS Stock No.:
- 795-457
- Mfr. Part No.:
- 60772-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 60772 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Overall Length | 18.54mm | |
| Stud Size | 10 | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Thickness | 460μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 60772 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Overall Length 18.54mm | ||
Stud Size 10 | ||
Contact Plating Unplated | ||
Contact Material Brass | ||
Thickness 460μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue Terminal designed for optimal connectivity in various electrical applications. This Terminal accommodates wires sized 18 to 14 AWG and supports reliable connections for efficient performance.
Constructed from brass with an open barrel design for improved conductivity
Compatible with stranded discrete wire types, ensuring versatile usage
Designed for a stud size of #10, accommodating standard installations
Meets stringent EU RoHS directives, ensuring compliance with environmental standards
Related links
- TE Connectivity 10 Stud Size
- TE Connectivity 10 Stud Size 10 AWG 6 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Yellow
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Black
- TE Connectivity 10 Stud Size 10 AWG 6 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 20 AWG 16 AWG Wire Size, Yellow
- TE Connectivity #10 Stud Size 22 AWG 16 AWG Wire Size
