TE Connectivity, 6400 Uninsulated Ring Terminal, 10 Stud Size 18 AWG 14 AWG Wire Size, Silver

Subtotal (1 reel of 6000 units)*

$897.25

(exc. GST)

$986.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$897.25$0.15

*price indicative

RS Stock No.:
678-785
Mfr. Part No.:
640052-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

6400

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5.18mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

21.08mm

Stud Size

10

Colour

Silver

Contact Plating

Unplated

Contact Material

Stainless Steel

Thickness

610μm

Standards/Approvals

UL

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 18 to 14 AWG and fits #10 studs with a 5.18 mm [.204 in] diameter. Its open barrel configuration allows for secure mechanical crimping, while the straight tongue layout ensures precise alignment during installation. The unplated finish is suitable for controlled environments where corrosion protection is not necessary, and the uninsulated body offers flexibility in systems with external insulation management.

Open barrel design supports strong crimping for mid-range wire gauges

Straight tongue configuration enables accurate and stable mounting

Unplated surface suited for environments without exposure to corrosive elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy