TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, #10 Stud Size 22 AWG 16 AWG Wire Size

Subtotal (1 box of 50 units)*

$656.98

(exc. GST)

$722.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$656.98$13.14

*price indicative

RS Stock No.:
795-834
Mfr. Part No.:
329696
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

SOLISTRAND

Insulation

Uninsulated

Inner Ring Diameter

5mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Stud Size

#10

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

170°C

COO (Country of Origin):
US
The TE Connectivity closed ring tongue Terminal is designed for wire connections between 22 – 16 AWG cables and #10 studs. It features a right-angle configuration, ensuring secure and efficient connections in various applications.

Constructed from tin-plated material for enhanced conductivity

Closed barrel design enhances reliability and performance

Compatible with wire base materials of copper, ensuring versatility

Operating temperature range is from 0 to 170 °C for broad application use

Supports two-hole configuration for secure mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy