Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- RS Stock No.:
- 780-935
- Mfr. Part No.:
- MCL70-12
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$10.37
(exc. GST)
$11.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 43 unit(s) shipping from 16 November 2026
- Plus 52 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.37 | - |
| 10 - 24 | $9.55 | 7% |
| 25 + | $8.60 | 17% |
*price indicative
- RS Stock No.:
- 780-935
- Mfr. Part No.:
- MCL70-12
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 20.9mm | |
| Inner Ring Diameter | 11.5mm | |
| Overall Length | 52.4mm | |
| Stud Size | M12 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 20.9mm | ||
Inner Ring Diameter 11.5mm | ||
Overall Length 52.4mm | ||
Stud Size M12 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Connector offers versatile performance for mounting on circuit boards, designed to facilitate efficient board edge integration for seamless connectivity.
5000 MΩ insulation resistance enhances durability
1,000 VRMS dielectric withstand capability
Maximum insertion loss of .15 dB ensures clarity
Fully RoHS 3 compliant for environmental safety
Related links
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- NEMIQ M12 Stud Size
- NEMIQ M12 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 12 AWG 12 AWG Wire Size, Grey
