Mueller Electric Uninsulated Ring Terminal, M12 Stud Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.41

(exc. GST)

$7.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.41
10 - 24$5.89
25 +$5.31

*price indicative

RS Stock No.:
780-933
Mfr. Part No.:
MCL50-12
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

9.8mm

Outer Ring Diameter

18.1mm

Overall Length

44.5mm

Stud Size

M12

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Mueller Electric Connector is a specialized, low VSWR device designed for precise mounting in electronic applications, enabling seamless integration with .062” circuit boards while ensuring optimal signal integrity.

Dielectric withstand capacity of 1000 VRMS guarantees reliability

Contact resistance remains at a minimal 3 milliohms for optimal connectivity

Compliant with RoHS 3 standards, supporting eco-conscious applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy