Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- RS Stock No.:
- 780-886
- Mfr. Part No.:
- MCL95-12
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$14.68
(exc. GST)
$16.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.68 | - |
| 10 - 24 | $13.50 | 8% |
| 25 + | $12.18 | 17% |
*price indicative
- RS Stock No.:
- 780-886
- Mfr. Part No.:
- MCL95-12
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 24.7mm | |
| Inner Ring Diameter | 11.5mm | |
| Overall Length | 58.7mm | |
| Stud Size | M12 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 24.7mm | ||
Inner Ring Diameter 11.5mm | ||
Overall Length 58.7mm | ||
Stud Size M12 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric Cable Lug is designed for reliable electrical connections, utilizing high-quality tin plated copper for durability and compliance with strict industry standards.
Manufactured from tin plated copper for excellent conductivity and corrosion resistance
Available with a hole size of 12 mm for secure fitting in various applications
Related links
- Mueller Electric Uninsulated Ring Terminal, M12 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M10 Stud Size
- Mueller Electric Uninsulated Ring Terminal, M8 Stud Size
- Mueller Electric Uninsulated Ring Terminal, 9.525mm Stud Size
- Mueller Electric Uninsulated Ring Terminal, M6 Stud Size
- NEMIQ M12 Stud Size
- NEMIQ M12 Stud Size 2 AWG 2 AWG Wire Size, Grey
- NEMIQ M12 Stud Size 12 AWG 12 AWG Wire Size, Grey
