Phoenix Contact, C-RC 50/M10 DIN Uninsulated Ring Terminal, M10 Stud Size 1 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 607-270
- Mfr. Part No.:
- 3240112
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$335.95
(exc. GST)
$369.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $335.95 | $3.36 |
*price indicative
- RS Stock No.:
- 607-270
- Mfr. Part No.:
- 3240112
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 50/M10 DIN | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 1AWG | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.8mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 50/M10 DIN | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 1AWG | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.8mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug exemplifies precision engineering, designed to provide a reliable connection for electrical applications. Crafted from high-quality, tin-plated electrolytic copper, it ensures exceptional resistance against corrosion, maintaining the integrity of your connections over time. With a non-insulated design tailored for 50 mm² cables and a sturdy M10 bolt attachment, this component promises optimal performance in various environments, including those exposed to extreme temperatures. The product is compliant with DIN 46234 standards, reflecting its commitment to quality and reliability demanded in industrial settings.
Made from superior tin-plated copper for outstanding corrosion resistance
Non-insulated design allows for versatility in a range of applications
DIN 46234 compliant for assured quality and performance
Facilitates easy crimping with compatible crimping tools
Optimised for ambient temperatures up to 110°C, suitable for diverse environments
Efficiently accommodates up to 50 mm² cable sizes
Related links
- Phoenix Contact M10 Stud Size 6 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
