Phoenix Contact, C-RC Uninsulated Ring Terminal, M8 Stud Size 2 AWG 2 AWG Wire Size, Silver

Subtotal (1 pack of 100 units)*

$529.84

(exc. GST)

$582.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$529.84$5.298

*price indicative

RS Stock No.:
609-238
Mfr. Part No.:
3240116
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-RC

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Maximum Wire Size AWG

2AWG

Minimum Wire Size AWG

2AWG

Stud Size

M8

Colour

Silver

Contact Material

Copper

Contact Plating

Tin Plated

Thickness

2mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is designed to ensure a secure and reliable connection for a wide range of applications. The non-insulated design allows for maximum versatility when paired with various cables, making it an ideal choice for professionals in industries such as automation and electrical engineering. Engineered according to DIN 46234 standards, the product features high-quality tin-plated electrolytic copper, ensuring excellent conductivity and protection against corrosion. The compact size and robust construction not only facilitate easy handling but also guarantee durability in demanding environments. With a maximum operation temperature of 110°C, it is well-equipped to perform efficiently even under extreme conditions. Whether you're involved in machine building, device manufacturing, or infrastructure projects, this ring cable lug offers reliability and performance where it's needed most.

Compact design aids in easy installation and use in tight spaces

Maximum ambient temperature rating of 110°C, suitable for high-performance tasks

Compliant with EU RoHS regulations, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy