Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9222B-6-06, Faston None Fuse
- RS Stock No.:
- 455-8884
- Distrelec Article No.:
- 304-01-232
- Mfr. Part No.:
- FN9222B-6-06
- Brand:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
$13.44
(exc. GST)
$14.78
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 49 | $13.44 |
| 50 - 99 | $13.34 |
| 100 - 199 | $13.16 |
| 200 + | $12.94 |
*price indicative
- RS Stock No.:
- 455-8884
- Distrelec Article No.:
- 304-01-232
- Mfr. Part No.:
- FN9222B-6-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 48mm | |
| Depth | 57.9mm | |
| Height | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type C14 | ||
Width 48mm | ||
Depth 57.9mm | ||
Height 22.5mm | ||
Compact High-Performance FN9222B - Medical
Excellent performance to size ratio
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE, SEMKO


Approvals
UL Listed; CSA Certified; VDE; SEMKO
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
