Phoenix Contact, C-RC 10/M5 DIN Uninsulated Ring Terminal, M5 Stud Size 8 AWG 8 AWG Wire Size, Silver
- RS Stock No.:
- 610-088
- Mfr. Part No.:
- 3240089
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$65.58
(exc. GST)
$72.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $65.58 | $0.656 |
*price indicative
- RS Stock No.:
- 610-088
- Mfr. Part No.:
- 3240089
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 10/M5 DIN | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 10mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Stud Size | M5 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.1mm | |
| Standards/Approvals | EU RoHS, DIN 46234, EU REACH, CHINA RoHS | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 10/M5 DIN | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 10mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Stud Size M5 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.1mm | ||
Standards/Approvals EU RoHS, DIN 46234, EU REACH, CHINA RoHS | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed for optimal performance in various electrical applications. Engineered to meet the standards of DIN 46234, it features a robust construction from high-quality, tin-plated electrolytic copper, ensuring maximum protection against corrosion. Its non-insulated design caters to a wide range of connectivity needs while offering reliable conductor pull-out values, thanks to the hard-soldered press zone. With a specific focus on versatility, this connector is perfect for use in automotive, control cabinet manufacturing, and other industrial sectors. Enhanced with meticulous dimensions and environmental compliance, this product is an excellent choice for professionals seeking durability and efficiency in their connectivity solutions.
Compact design enables easy installation in tight spaces
Corrosion-resistant features extend the lifespan of applications
Hard-soldered press zone provides superior conductor retention
Related links
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 6 AWG 6 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M10 Stud Size 1 AWG 1 AWG Wire Size, Silver
