Phoenix Contact, C-RC 6/M4 Uninsulated Ring Terminal, M4 Stud Size 14 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 610-086
- Mfr. Part No.:
- 3240083
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$38.84
(exc. GST)
$42.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.84 | $0.777 |
*price indicative
- RS Stock No.:
- 610-086
- Mfr. Part No.:
- 3240083
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC 6/M4 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC 6/M4 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is expertly designed for reliable connectivity in various electrical applications. Engineered with precision, it accommodates a range of conductor sizes while ensuring optimal performance and durability. The product combines robust construction with top-quality materials, offering impressive resistance to corrosion, making it an ideal choice for both professional and industrial use. With its non-insulated design, this lug promotes efficient conduction and seamless integration into wiring systems. Whether you're working on automation, power distribution, or any intricate electronic projects, this ring cable lug simplifies installation and usage, guaranteeing reliability in demanding environments.
Non-insulated design allows for straightforward crimping applications
Offers excellent resistance to environmental factors and ageing
Available in bulk packing for convenience and efficiency
Includes clear dimensional specifications for precise installations
Related links
- Phoenix Contact M10 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Molex M4 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size
