Phoenix Contact, C-RC 6/M5 Uninsulated Ring Terminal, M5 Stud Size 14 AWG 10 AWG Wire Size, Silver

Subtotal (1 pack of 50 units)*

$34.25

(exc. GST)

$37.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$34.25$0.685

*price indicative

RS Stock No.:
607-264
Mfr. Part No.:
3240084
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-RC 6/M5

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Stud Size

M5

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

1mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is expertly designed for electrical connections where reliability and performance are paramount. Built from high-quality tin-plated electrolytic copper, it ensures maximum protection against corrosion, making it ideal for demanding environments. The non-insulated design promotes superior electrical and mechanical performance, accommodating a range of cable sizes from 2.6 to 6 mm². With a comprehensive understanding of engineering needs, this product supports efficient crimping when paired with the CRIMPFOX range of tools. It also features a robust construction, dimensional accuracy, and endurance to ambient temperatures up to 110 °C, thus exemplifying reliability for your electrical applications. Combining technical specifications with practical design, this cable lug stands out as an essential component in both industrial and commercial settings.

Offers enhanced corrosion resistance for longevity

Designed for ease of installation and user-friendliness

Meets stringent environmental compliance requirements

Facilitates secure connections in high-demand applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy