Phoenix Contact, C-RC 1/M8 Uninsulated Ring Terminal, M8 Stud Size 20 AWG 17 AWG Wire Size, Silver
- RS Stock No.:
- 535-413
- Mfr. Part No.:
- 3240075
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$32.26
(exc. GST)
$35.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $32.26 | $0.323 |
*price indicative
- RS Stock No.:
- 535-413
- Mfr. Part No.:
- 3240075
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 1/M8 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 800μm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 1/M8 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 17AWG | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 800μm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is an essential connector designed for optimal performance in a variety of applications. This high-quality, non-insulated ring cable lug accommodates wire sizes from 0.5 to 1 mm², making it versatile for numerous industrial and commercial settings. Engineered according to DIN 46234 standards, this product not only ensures a safe and reliable connection but also provides enhanced durability, thanks to its tin-plated copper construction. The innovative design includes a hard-soldered press zone that facilitates maximum conductor pull-out values, making installation straightforward.
Accommodates a wide operational temperature range
The compact form factor allows for easy integration in tight spaces
Compatible with various crimping tools for flexibility during installation
- RS Stock No. 0607262
- Mfr. Part No. 3240081
1 Pack of 100
$34.78
- RS Stock No. 0609975
- Mfr. Part No. 3240124
1 Pack of 25
$1,036.60
- RS Stock No. 0607267
- Mfr. Part No. 3240101
1 Pack of 100
$168.31
- RS Stock No. 0610084
- Mfr. Part No. 3240069
1 Pack of 100
$26.38
Related links
- Phoenix Contact M5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M3.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M2.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver












