Molex, 19164 Insulated Ring Terminal 12 AWG 10 AWG Wire Size

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.73

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$18.73$3.746-
5 - 9$17.21$3.4428%
10 +$15.54$3.10817%

*price indicative

RS Stock No.:
534-357
Distrelec Article No.:
304-54-674
Mfr. Part No.:
191640066
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

19164

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nickel Activated Carbon

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Contact Plating

Tin

Standards/Approvals

UL, CSA

COO (Country of Origin):
US

  • RS Stock No. 0534359
  • Mfr. Part No. 191640068
1 Pack of 5
$16.19
  • RS Stock No. 0534380
  • Mfr. Part No. 192030113
1 Pack of 5
$23.04
1 Bag of 250
$364.29
Each (In a Pack of 10)
$0.784

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy