Molex, 19164 Insulated Ring Terminal, M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 814-502
- Mfr. Part No.:
- 19164-0027
- Brand:
- Molex
Subtotal (1 pack of 300 units)*
$485.72
(exc. GST)
$534.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $485.72 | $1.619 |
*price indicative
- RS Stock No.:
- 814-502
- Mfr. Part No.:
- 19164-0027
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19164 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Outer Ring Diameter | 12.07mm | |
| Inner Ring Diameter | 8.33mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 35.6mm | |
| Stud Size | M8 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 1.23mm² | |
| Maximum Wire Size mm² | 1.94mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19164 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Outer Ring Diameter 12.07mm | ||
Inner Ring Diameter 8.33mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 35.6mm | ||
Stud Size M8 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 1.23mm² | ||
Maximum Wire Size mm² 1.94mm² | ||
- COO (Country of Origin):
- US
The Molex ring Terminal offers a reliable solution for connecting 16-14 AWG wires with a precise 5/16" (M8) stud size, ensuring secure connections in various applications.
Closed barrel type design ensures secure wire connections
Low-halogen material meets stringent environmental compliance standards
Plating with mate tin enhances durability and conductivity
Lightweight at 1.234g facilitates easy installation and handling
Versatile application for handheld tools, optimising usability
Related links
- Molex M9 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- RS PRO Insulated Ring Terminal Blue
- MECATRACTION M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- RS PRO M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
