Knipex 97 99 1 Red Insulated Male Spade Connector 22 AWG to 16 AWG

Subtotal (1 bag of 100 units)*

$28.45

(exc. GST)

$31.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 +$28.45$0.285

*price indicative

RS Stock No.:
277-7941
Mfr. Part No.:
97 99 110
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Spade Connector

Gender

Male

Tab Width

6.3mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tinned

Insulation Material

Nylon

Standards/Approvals

REACH, RoHS

Series

97 99 1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex blade terminal plug is made from brass and has surface made from tin.

Insulation material nylon

Tab width 6.3 mm

1 Bag of 100
$24.63
1 Bag of 100
$72.47
1 Bag of 100
$32.33
Each (In a Pack of 10)
$0.499

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy