Molex, 19164 Insulated Ring Terminal, M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 684-930
- Mfr. Part No.:
- 19164-0065
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
$364.29
(exc. GST)
$400.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $364.29 | $1.457 |
*price indicative
- RS Stock No.:
- 684-930
- Mfr. Part No.:
- 19164-0065
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19164 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M5 | |
| Colour | Yellow | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19164 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M5 | ||
Colour Yellow | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Molex Perma-Seal Ring Tongue Terminal is expertly designed for optimal connectivity in electrical applications, accommodating wire sizes of 12-10 AWG. With a stud size of 10 (M5), this terminal offers a secure and efficient connection for various installations, ensuring reliability in performance. Constructed with high-quality materials, it guarantees long-lasting usage while meeting stringent compliance requirements. Additionally, its closed barrel type design provides enhanced stability and protection for electrical connections, making it ideal for a range of industrial and commercial purposes.
Constructed with low-halogen materials for improved environmental compliance
Tin plating delivers reliable mating performance in various conditions
Designed for use with power crimp tool heads and hand crimp tools
Compliance with industry standards ensures trust and quality
Related links
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size
- RS PRO Insulated Ring Terminal Yellow
- Molex, 19164 Insulated Ring Terminal 12 AWG 10 AWG Wire Size
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex Insulated Ring Terminal Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
