Molex, 19073 Insulated Crimp Ring Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 213-5458
- Mfr. Part No.:
- 190730200
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.84
(exc. GST)
$8.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $0.784 | $7.84 |
| 130 - 240 | $0.766 | $7.66 |
| 250 + | $0.754 | $7.54 |
*price indicative
- RS Stock No.:
- 213-5458
- Mfr. Part No.:
- 190730200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19073 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 13.72mm | |
| Inner Ring Diameter | 0μm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 31.95mm | |
| Stud Size | M8 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19073 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 13.72mm | ||
Inner Ring Diameter 0μm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 31.95mm | ||
Stud Size M8 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex 190730200 is a AviKrimp ring tongue terminal for 10 to 12 AWG wire, it has an insulation of nylon material. It has a stud size of 0.31 inch.
CSA certified
UL certified
Related links
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
