RS PRO, K Uninsulated Tubular Ring Terminal, 11 mm Stud Size, Brown
- RS Stock No.:
- 434-555
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 20 units)*
$91.59
(exc. GST)
$100.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $91.59 | $4.58 |
| 5 + | $84.26 | $4.213 |
*price indicative
- RS Stock No.:
- 434-555
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tubular Ring Terminal | |
| Series | K | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 12mm | |
| Outer Ring Diameter | 16.5mm | |
| Overall Length | 47mm | |
| Stud Size | 11 mm | |
| Colour | Brown | |
| Contact Material | Copper | |
| Standards/Approvals | VDE, ATEX/IECEx | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tubular Ring Terminal | ||
Series K | ||
Insulation Uninsulated | ||
Inner Ring Diameter 12mm | ||
Outer Ring Diameter 16.5mm | ||
Overall Length 47mm | ||
Stud Size 11 mm | ||
Colour Brown | ||
Contact Material Copper | ||
Standards/Approvals VDE, ATEX/IECEx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Tubular Ring Terminal, Copper, Uninsulated
RS PRO Tubular Ring Terminals are designed for connecting round and sector-shaped copper conductors for voltages up to 1KV. These terminals enhance the safety and durability of electrical connections, making them ideal for various industrial applications.
Features and Benefits
Copper Construction: Provides reliable electrical conductivity and corrosion resistance
Uninsulated Design: Suitable for applications where insulation is not required, allowing for easy inspection
Thin-Walled: Facilitates easy crimping and installation
Tubular Shape: Ensures a secure and stable connection
Easy Assembly: Simplifies the installation process, saving time and effort
Applications
Electrical installations
Industrial machinery
Automotive wiring
Control panels
Additional Information
Contact Material: Copper
Maximum Wire Size: 70 mm²
Stud Size: 11 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 11 mm Stud Size, Brown
- RS PRO 11 mm Stud Size 2 AWG 2 AWG Wire Size, Brown
- RS PRO 10.5 mm Stud Size, Brown
- RS PRO 8 to 10 mm² Stud Size, Brown
- RS PRO 8.5 mm Stud Size, Brown
- RS PRO 6.5 mm Stud Size 6 AWG 6 AWG Wire Size, Brown
- RS PRO 8.5 mm Stud Size 4 AWG 4 AWG Wire Size, Brown
- RS PRO 8.5 mm Stud Size 2 AWG 2 AWG Wire Size, Brown
