RS PRO Insulated Ring Terminal, 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Black
- RS Stock No.:
- 178-8665
- Brand:
- RS PRO
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$58.80
(exc. GST)
$64.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,700 unit(s) ready to ship from another location
- Plus 5,900 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.588 | $58.80 | - |
| 1000 - 1900 | $0.576 | $57.60 | 2% |
| 2000 - 4900 | $0.558 | $55.80 | 5% |
| 5000 - 24900 | $0.544 | $54.40 | 7% |
| 25000 + | $0.448 | $44.80 | 23% |
*price indicative
- RS Stock No.:
- 178-8665
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 8mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Overall Length | 25mm | |
| Stud Size | 4.3 mm | |
| Colour | Black | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 8mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 12AWG | ||
Overall Length 25mm | ||
Stud Size 4.3 mm | ||
Colour Black | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- TW
The RS PRO Insulted ring has a outer ring diameter of 8mm and inner ring diameter of 4.3mm which comes with maximum 4mm² wire size connection. It is made up of high quality copper for contact material and Vinyl is used for insulation which comes with black in colour.
Stud Size 4.3mm
Colour Black
Contact Material Copper
Thickness 1mm
Overall Length 25mm
Related links
- RS PRO 4.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 4.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 4.3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS PRO 4.3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO 6.4 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- RS PRO 5.3 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 6.5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
