RS PRO Uninsulated Ring Terminal, 8 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 809-2252
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$45.40
(exc. GST)
$49.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
- Plus 11,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.454 | $45.40 | - |
| 500 - 2400 | $0.442 | $44.20 | $6.00 |
| 2500 - 4900 | $0.431 | $43.10 | $57.50 |
| 5000 - 24900 | $0.42 | $42.00 | $170.00 |
| 25000 + | $0.346 | $34.60 | $2,700.00 |
*price indicative
- RS Stock No.:
- 809-2252
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 8mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 18mm | |
| Stud Size | 8 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Operating Temperature | 150°C | |
| Minimum Wire Size mm² | 2.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 8mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 18mm | ||
Stud Size 8 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Operating Temperature 150°C | ||
Minimum Wire Size mm² 2.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Wire Size mm² 6mm² | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
Applications
Related links
- RS PRO 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 6 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 10 Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 8 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
