Molex 15022 Series, Flat Ribbon Ribbon Cable, 305 mm Length, 30

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 box of 250 units)*

$3,649.50

(exc. GST)

$4,014.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 750$14.598$3,649.50-
1000 - 4750$13.905$3,476.254%
5000 +$12.515$3,128.7514%

*price indicative

RS Stock No.:
219-3470
Mfr. Part No.:
150221230
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Number of Contacts A

30

Number of Contacts B

30

Jacket Material

Polyester

Series

15022

Cable Length

305mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable, 305mm Length, Gold-Plated Contacts - 15022 Series - 150221230


Searching for an efficient board-to-board connection? Tie things together with this handy ribbon cable from Molex. Its flat and flexible design maximises limited PCB space by placing 30 small-grade conductors side by side. As it uses the LVDS standard, it supports super-fast data transfers at less power cost, meaning you get high performance from a small package. Strong signals come courtesy of highly conductive gold-plated contacts. This makes the cable a good choice for HD video displays where a reliable connection is key.

Features & Benefits


• Sturdy polyester sheath protects against wear and abrasion

• Maximum voltage rating of 30V AC to handle high-powered systems

• Performs reliably in an operating temperature range between -40° and +80°C

Applications


• Commercial lighting installations

• Audio/visual equipment

• Data and computing networks

What pitch does the ribbon cable have?


The mating pitch between each connector is just 0.5mm, making this flat cable a compact choice for crowded circuit boards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy