Molex Receptacle Crimp Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 265-9383
- Mfr. Part No.:
- 50-29-1558
- Brand:
- Molex
Bulk discount available
Price Each (In a Bag of 2000)**
$0.079
(exc. GST)
$0.087
(inc. GST)
1800 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
2000 - 8000 | $0.079 | $158.00 |
10000 + | $0.07 | $140.00 |
**price indicative
Related links
- Molex Receptacle Crimp Connector Housing 3 Way, 1 Row
- Molex 4.2mm Pitch 1 Row
- Molex 1mm Pitch 1 Row
- Molex Receptacle Crimp Connector Housing 4 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 13 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 9 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 14 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 1 Row