Molex 15022 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 30

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$62.36

(exc. GST)

$68.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$12.472$62.36
50 - 120$12.07$60.35
125 +$11.718$58.59

*price indicative

RS Stock No.:
219-3467
Mfr. Part No.:
150220430
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Number of Contacts A

30

Number of Contacts B

30

Jacket Material

Polyester

Series

15022

Cable Length

102mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU

Molex Ribbon Cable, 0.5A Maximum Current Per Contact, LVDS Type - 15022 Series - 150220430


Use this ribbon cable from Molex to keep data flowing reliably between devices. It's flat and flexible, with 30 circuits packed side-by-side, so it slots easily into compact assemblies. The cable is ultra-efficient, as it uses the low-voltage differential signalling electrical standard. This combines low power usage with higher data transfer rates than a standard FFC design, so you can trust it for high performance. A maximum voltage rating of 30V AC indicates it stands up to the demands of high-powered installations.

Features & Benefits


• Tight pitch of 0.5mm for use in setups where space is limited

• Highly conductive gold-plated contacts prevent dropped signals

• Operating temperature range between -40° and +80°C means it's suitable for industrial conditions

Applications


• Medical laboratories

• Industrial manufacturing facilities

• Commercial LCD displays

What is the ribbon cable jacket made from?


The robust outer sheath is made from flexible polyester that protects the circuits from wear and resists stretching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy