Molex 15167 Series, Flat Ribbon Ribbon Cable, 305 mm Length, 4, Type A to Type A
- RS Stock No.:
- 219-3589
- Distrelec Article No.:
- 304-64-193
- Mfr. Part No.:
- 151670721
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$700.25
(exc. GST)
$770.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $2.801 | $700.25 | - |
| 1000 - 4750 | $2.745 | $686.25 | 1% |
| 5000 + | $2.69 | $672.50 | 3% |
*price indicative
- RS Stock No.:
- 219-3589
- Distrelec Article No.:
- 304-64-193
- Mfr. Part No.:
- 151670721
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Series | 15167 | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Series 15167 | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, 1.2A Current Rating Per Contact, 305mm Length - Premo-Flex Series - 151670721
Looking to make long-distance connections between components on your PCB? Choose this ribbon cable jumper from Molex for your board-to-board links. Thanks to a 305mm length, it can reach over one peripheral and connect to another. Each end features highly conductive tin-plated contacts to get signals smoothly delivered. Simply plug the contact end into a compatible connector (such as 514-4290)for installation that's a snap. You can trust this assembly for glitch-free performance in a broad temperature range between -40°C and +105°C.
Features & Benefits
• Flexible cable bends without damaging internal conductors
• Polyester insulation protects wires and helps prevent electric shocks
• At just 1g, it adds almost no weight to your PCB
Applications
• Automated factory equipment
• Medical devices
• Aerospace tech
• Robotics
• Consumer electronics
Can I use this ribbon cable in heavy-duty applications?
Yes, the tin-plated contacts are rust-resistant for durability in damp settings.
Related links
- Molex 15167 Series 305 mm Length Type A to Type A
- Molex 15167 Series 203 mm Length Type A to Type A
- Molex 15167 Series 76 mm Length Type A to Type A
- Molex 15167 Series 254 mm Length Type A to Type A
- Molex 15167 Series 31 mm Length Type A to Type A
- Molex 15167 Series 102 mm Length Type A to Type A
- Molex 15167 Series 178 mm Length Type A to Type A
- Molex 15022 Series 305 mm Length, 30
