3M 3759 Series Ribbon Cable, Round, 1.27 mm Pitch, 9, 30 m Length
- RS Stock No.:
- 192-4935
- Mfr. Part No.:
- 3759-9
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
$336.72
(exc. GST)
$370.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | $11.224 | $336.72 |
*price indicative
- RS Stock No.:
- 192-4935
- Mfr. Part No.:
- 3759-9
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Round | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 9 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3759 | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS, AWM 20267, UL, FT1, CL2, N.E.C. 725 | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7 x 36AWG | |
| Maximum Operating Temperature | 80°C | |
| Size of Strands | 36AWG | |
| Fire Behaviour | FT1 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Round | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 9 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3759 | ||
Cable Length 30m | ||
Standards/Approvals RoHS, AWM 20267, UL, FT1, CL2, N.E.C. 725 | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7 x 36AWG | ||
Maximum Operating Temperature 80°C | ||
Size of Strands 36AWG | ||
Fire Behaviour FT1 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- US
3M Ribbon Cable, Round Cable Type, Unterminated - 3759 Series - 3759-9
Features & Benefits
Applications
How do I identify wire number one on this ribbon cable?
3M 1.27 mm pitch round jacketed ribbon cables - 3759 type
Features and Benefits
Applications
Why Choose 3M?
Approvals
Related links
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length