Molex 15267 Series FFC Jumper Cable, 18, 1 mm Pitch, 51 mm Length
- RS Stock No.:
- 815-179
- Mfr. Part No.:
- 15267-0468
- Brand:
- Molex
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$641.33
(exc. GST)
$705.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $641.33 | $6.413 |
*price indicative
- RS Stock No.:
- 815-179
- Mfr. Part No.:
- 15267-0468
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Cable Length | 51mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 18 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Cable Length 51mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 18 | ||
- COO (Country of Origin):
- HU
The Molex Jumper is a 1.00mm pitch flat-flex cable designed for flexible connectivity. Its unique opposite side contacts make it Ideal for Compact applications, ensuring reliable electrical performance across various devices.
Fabricated with a tin-plated finish for enhanced durability and conductivity
Equipped with 30 circuits for versatile connection options
Designed to operate effectively within a temperature range of -40° to +105°C
Features a flexible design, catering to intricate installation requirements
Incorporates a 51.00mm cable length, suitable for tight spaces
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 30 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
