Molex 15267 Series FFC Jumper Cable, 16, 1 mm Pitch, 30 mm Length
- RS Stock No.:
- 815-178
- Mfr. Part No.:
- 15267-0333
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$585.02
(exc. GST)
$643.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $585.02 | $5.85 |
*price indicative
- RS Stock No.:
- 815-178
- Mfr. Part No.:
- 15267-0333
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Cable Length | 30mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 16 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Cable Length 30mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 16 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable provides a reliable connection with its 1.00mm pitch design, engineered for flexibility in electronic applications, ensuring efficient performance across various devices.
Active status ensures ongoing availability and support
Features 18 circuits for enhanced connectivity options
Cable length is precisely designed at 30.00mm for Compact installations
Flexible design facilitates easy routing in tight spaces
Operating temperature range from -40° to +105°C accommodates diverse environments
Conducts up to 1.2A current per contact for dependable power delivery
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 30 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
