Molex 15267 Series FFC Jumper Cable, 10, 1 mm Pitch, 102 mm Length
- RS Stock No.:
- 817-085
- Mfr. Part No.:
- 15267-0252
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$431.54
(exc. GST)
$474.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $431.54 | $4.315 |
*price indicative
- RS Stock No.:
- 817-085
- Mfr. Part No.:
- 15267-0252
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyester | |
| Series | 15267 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Jacket Material Polyester | ||
Series 15267 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable offers a 1.00mm pitch design, providing high-quality connectivity for various electronic applications. Its jumper design features opposite side contacts for flexible integration in Compact spaces.
Current rating of 1.2A allows for efficient power delivery
Maximum voltage capacity of 60V AC ensures reliability in diverse applications
Constructed with a 102.00mm cable length for versatile installation options
Designed with 10 circuits for enhanced connectivity
Flexible design features facilitate easy routing in tight spaces
Tin (Sn) plating ensures optimal electrical conductivity
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 30 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
