Molex 21020 Series Ribbon Cable, 14, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 684-671
- Mfr. Part No.:
- 21020-0141
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
$453.44
(exc. GST)
$498.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $453.44 | $5.668 |
*price indicative
- RS Stock No.:
- 684-671
- Mfr. Part No.:
- 21020-0141
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 21020 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 14 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 21020 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 14 | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper is expertly engineered for seamless connectivity in various electronic applications. Designed with same-side contacts (Type A), this jumper offers a reliable 0.50mm pitch that ensures optimal performance across a multitude of setups. With a cable length of 0.051m and a thickness of 0.27mm, it provides the flexibility needed for intricate designs while maintaining functionality. The product is actively compliant with current standards, highlighting its relevance for modern applications. Additionally, its robust construction, including tin (Sn) plating, reinforces its durability, making it a fitting choice for both professional and industrial uses.
Crafted from high quality materials for reliable performance
Features 14 circuits, enhancing connectivity options for diverse applications
Robust tin plating increases corrosion resistance and longevity
Complies with RoHS and environmental standards, ensuring sustainable use
Packaged in bags for easy handling and storage
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 m Length
