Molex 21020 Series Ribbon Cable, 14, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 684-139
- Mfr. Part No.:
- 21020-0150
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-139
- Mfr. Part No.:
- 21020-0150
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 21020 | |
| Jacket Material | Polyamide | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 14 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 21020 | ||
Jacket Material Polyamide | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 14 | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper serves as an essential component for reliable electrical connections in various applications. Designed with opposite side contacts, this jumper offers a 0.50mm pitch, ensuring compatibility and ease of installation in tight spaces. It features a cable length of 0.152m and a thickness of 0.27mm, making it an ideal choice for modern electronic devices that require flexibility without compromising on performance. Its active status indicates that it meets the demands of a wide range of applications, while the use of tin (Sn) plating enhances conductivity and prevents corrosion. The jumper is part of the esteemed 21020 series, tailored for seamless integration into your electronic projects.
Opposite side contacts facilitate versatile installations
Constructed with tin plating for enhanced conductivity
Low halogen status ensures environmental compliance
Ideal for use with flat flex cables in compact spaces
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
