Molex 21020 Series Ribbon Cable, 26, 500 μm Pitch, 102 mm Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-674
Mfr. Part No.:
21020-0278
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Jacket Material

Polyamide

Series

21020

Cable Length

102mm

Standards/Approvals

RoHS

Conductor Material

Tin Plated Copper

Number of Conductors

26

COO (Country of Origin):
HU
The Molex FFC jumper is a high-performance interconnect solution designed for applications requiring reliable connections within tight spaces. This jumper features opposite side contacts, facilitating versatility in various circuit designs. With a pitch of just 0.50mm and 26 circuits, it ensures efficient data transmission while maintaining a compact profile. Constructed from durable materials, this component is engineered for optimal performance in environments ranging from -40°C to +80°C, making it an ideal choice for diverse applications. The inclusion of tin (Sn) plating enhances durability and conductivity, ensuring a long-lasting and efficient connection in electronic systems.

Designed for efficient connection in space constrained environments

Opposite side contacts enhance design versatility

Tin plating improves durability and conductivity

Rated for a maximum voltage of 30V for diverse applications

Perfect for use with flat flex cables, ensuring compatibility with various setups

Packaged in convenient bags for ease of handling and storage

Meets environmental compliance standards, ensuring sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy