Molex 21020 Series Ribbon Cable, 10, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 684-138
- Mfr. Part No.:
- 21020-0097
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
$435.71
(exc. GST)
$479.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $435.71 | $4.357 |
*price indicative
- RS Stock No.:
- 684-138
- Mfr. Part No.:
- 21020-0097
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 21020 | |
| Jacket Material | Polyamide | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 10 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 21020 | ||
Jacket Material Polyamide | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 10 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper is expertly designed to facilitate seamless connectivity in compact electronic applications. Made from high-quality materials, this jumper features 10 circuits and is engineered for versatility with a 0.50mm pitch. Its unique construction includes same-side contacts, ensuring reliable performance in a range of settings. With a cable length of 0.051m and a thickness of 0.27mm, this jumper is not only efficient but also tailored for easy integration into varied electronic systems. Its tin plating enhances durability while maintaining compliance with both EU and China RoHS regulations, underlining a commitment to environmental sustainability and user safety.
Delivers reliable performance through its same side contact design
Durable tin plating increases longevity and reliability in electrical connections
Fully compliant with EU RoHS and China RoHS, reinforcing environmental standards
Ideal for use with flat flex cables, enhancing compatibility with various devices
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
