Molex 21020 Series Ribbon Cable, 28, 500 μm Pitch, 51 mm Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-688
Mfr. Part No.:
21020-0295
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

21020

Jacket Material

Polyamide

Cable Length

51mm

Standards/Approvals

RoHS

Number of Conductors

28

Conductor Material

Tin Plated Copper

COO (Country of Origin):
HU
The Molex FFC Jumper designed for seamless connectivity in compact electronic applications. This 0.50mm pitch jumper features same side contacts (Type A) across 28 circuits, catering to environments where space is limited yet reliability is paramount. Constructed from high-quality materials, it supports a maximum operating temperature of -40°C to +80°C, ensuring durability in varying conditions. With a cable length of 0.051m and a thickness of 0.27mm, this jumper offers flexibility without compromising performance, making it ideal for modern electronic devices.

Designed with same side contacts for optimal space efficiency

Enabled for 28 circuits to facilitate comprehensive connectivity

Flat Flex Cable design optimises flexibility in tight spaces

30V voltage maximum accommodates a variety of electrical requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy